
MIC923BC5-TR | |
|---|---|
DigiKey Part Number | MIC923BC5-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC923BC5-TR |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC923BC5-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2200V/µs | |
Gain Bandwidth Product | 410 MHz | |
Current - Input Bias | 1.7 µA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 2.5mA | |
Current - Output / Channel | 84 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 18 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67772 € | 2.033,16 € |
| Unit Price without VAT: | 0,67772 € |
|---|---|
| Unit Price with VAT: | 0,80649 € |

