MIC920BC5-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 2.141
Unit Price: 0,40000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC920BC5-TR

DigiKey Part Number
MIC920BC5-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC920BC5-TR
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MIC920BC5-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1350V/µs
Gain Bandwidth Product
80 MHz
-3db Bandwidth
115 MHz
Current - Input Bias
230 nA
Voltage - Input Offset
300 µV
Current - Supply
550µA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
18 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,67772 €2.033,16 €
Manufacturers Standard Package
Unit Price without VAT:0,67772 €
Unit Price with VAT:0,80649 €