Similar

MIC918YC5-TR | |
|---|---|
DigiKey Part Number | MIC918YC5-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC918YC5-TR |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SC-70-5 |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 550µA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 18 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1500V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 51 MHz | Supplier Device Package SC-70-5 |
-3db Bandwidth 109 MHz | Base Product Number |
Current - Input Bias 230 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC920YC5-TR | Microchip Technology | 2.011 | 576-4560-1-ND | 0,40000 € | Similar |


