Similar

MIC914YM5-TR | |
|---|---|
DigiKey Part Number | 576-3693-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC914YM5-TR |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC914YM5-TR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 4.2mA |
Series | Current - Output / Channel 90 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 18 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 500V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 350 MHz | Supplier Device Package SOT-23-5 |
-3db Bandwidth 240 MHz | Base Product Number |
Current - Input Bias 5.5 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA830IDBVR | Texas Instruments | 3.575 | 296-39139-1-ND | 3,35000 € | Similar |


