MIC9131BM-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 4,09669 €
Datasheet
- Controller, Telecom Voltage Regulator IC 1 Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC9131BM-TR

DigiKey Part Number
MIC9131BM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC9131BM-TR
Description
IC REG CTRLR TELECOM 1OUT 16SOIC
Customer Reference
Detailed Description
- Controller, Telecom Voltage Regulator IC 1 Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC9131BM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
4.7V ~ 5V
Manufacturer
Microchip Technology
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Package / Case
16-SOIC (0.154", 3.90mm Width)
Applications
Controller, Telecom
Supplier Device Package
16-SOIC
Voltage - Input
9V ~ 18V
Base Product Number
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC9131YM-TRMicrochip Technology0MIC9131YM-TR-ND4,09669 €Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,30535 €5.763,37 €
Manufacturers Standard Package
Unit Price without VAT:2,30535 €
Unit Price with VAT:2,74337 €