- Controller, Telecom Voltage Regulator IC 1 Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC9131YM-TR

DigiKey Part Number
MIC9131YM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC9131YM-TR
Description
IC REG CTRLR TELECOM 1OUT 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
- Controller, Telecom Voltage Regulator IC 1 Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC9131YM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
4.7V ~ 5V
Manufacturer
Microchip Technology
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SOIC (0.154", 3.90mm Width)
Applications
Controller, Telecom
Supplier Device Package
16-SOIC
Voltage - Input
9V ~ 18V
Base Product Number
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,09669 €10.241,72 €
Manufacturers Standard Package
Unit Price without VAT:4,09669 €
Unit Price with VAT:4,87506 €