
MIC864YMX-T5 | |
|---|---|
DigiKey Part Number | MIC864YMX-T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC864YMX-T5 |
Description | IC OPAMP GP 2 CIRCUIT 10TDFN |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-TDFN (2.5x2.5) |
Datasheet | Datasheet |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 33µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 23 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 10-XFDFN Exposed Pad |
Gain Bandwidth Product 350 kHz | Supplier Device Package 10-TDFN (2.5x2.5) |
Current - Input Bias 2.5 pA | Base Product Number |

