MIC863YM8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 401
Unit Price: 1,20000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC863YM8

DigiKey Part Number
MIC863YM8-ND
Manufacturer
Manufacturer Product Number
MIC863YM8
Description
IC OPAMP GP 2 CIRCUIT SOT23-8
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MIC863YM8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
4.2µA (x2 Channels)
Packaging
Bulk
Current - Output / Channel
27 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2 V
Amplifier Type
Voltage - Supply Span (Max)
5.25 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.35V/µs
Package / Case
SOT-23-8
Gain Bandwidth Product
450 kHz
Supplier Device Package
SOT-23-8
-3db Bandwidth
800 kHz
Base Product Number
Current - Input Bias
10 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC863YM8-TRMicrochip Technology401576-2934-1-ND1,20000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types