MIC863BM8-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 401
Unit Price: 1,20000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 148
Unit Price: 1,72527 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC863BM8-TR

DigiKey Part Number
MIC863BM8-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC863BM8-TR
Description
IC OPAMP GP 2 CIRCUIT SOT23-8
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MIC863BM8-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
4.2µA (x2 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
27 mA
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Min)
2 V
Amplifier Type
Voltage - Supply Span (Max)
5.25 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.35V/µs
Package / Case
SOT-23-8
Gain Bandwidth Product
450 kHz
Supplier Device Package
SOT-23-8
-3db Bandwidth
800 kHz
Base Product Number
Current - Input Bias
10 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC863YM8-TRMicrochip Technology401576-2934-1-ND1,20000 €Parametric Equivalent
MIC863BM8Rochester Electronics, LLC1482156-MIC863BM8-ND1,72527 €Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,66930 €2.007,90 €
Manufacturers Standard Package
Unit Price without VAT:0,66930 €
Unit Price with VAT:0,79647 €