Direct

MIC862YM8 | |
|---|---|
DigiKey Part Number | MIC862YM8-ND |
Manufacturer | |
Manufacturer Product Number | MIC862YM8 |
Description | IC OPAMP GP 2 CIRCUIT SOT23-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MIC862YM8 Models |
Category | Voltage - Input Offset 5 mV |
Mfr | Current - Supply 33µA (x2 Channels) |
Packaging Bulk | Current - Output / Channel 27 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case SOT-23-8 |
Gain Bandwidth Product 3 MHz | Supplier Device Package SOT-23-8 |
-3db Bandwidth 5 MHz | Base Product Number |
Current - Input Bias 20 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC862YM8-TR | Microchip Technology | 0 | 576-2933-2-ND | 0,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,50100 € | 15,01 € |
| 25 | 1,27240 € | 31,81 € |
| 100 | 1,01410 € | 101,41 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |


