
MIC862BM8-TR | |
|---|---|
DigiKey Part Number | MIC862BM8-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC862BM8-TR |
Description | IC OPAMP GP 2 CIRCUIT SOT23-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MIC862BM8-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 3 MHz | |
-3db Bandwidth | 5 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 5 mV | |
Current - Supply | 33µA (x2 Channels) | |
Current - Output / Channel | 27 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67772 € | 2.033,16 € |
| Unit Price without VAT: | 0,67772 € |
|---|---|
| Unit Price with VAT: | 0,80649 € |

