Direct
Parametric Equivalent
Direct
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

MIC810MU-TR | |
|---|---|
DigiKey Part Number | MIC810MU-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC810MU-TR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC810MU-TR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active High |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.38V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC810MUY-TR | Microchip Technology | 0 | 576-2911-2-ND | 0,27197 € | Direct |
| TCM810MENB713 | Microchip Technology | 26.314 | 150-TCM810MENB713CT-ND | 0,39000 € | Parametric Equivalent |
| STM810MWX6F | STMicroelectronics | 2.557 | 497-STM810MWX6FCT-ND | 0,49000 € | Direct |
| ADM810MARTZ-REEL7 | Analog Devices Inc. | 1.875 | 505-ADM810MARTZ-REEL7CT-ND | 2,01000 € | Similar |
| MAX810MEUR+T | Analog Devices Inc./Maxim Integrated | 1.488 | MAX810MEUR+TCT-ND | 4,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25060 € | 751,80 € |
| 6.000 | 0,23086 € | 1.385,16 € |
| 9.000 | 0,22083 € | 1.987,47 € |
| 15.000 | 0,21248 € | 3.187,20 € |
| Unit Price without VAT: | 0,25060 € |
|---|---|
| Unit Price with VAT: | 0,29821 € |








