
TCM810MENB713 | |
|---|---|
DigiKey Part Number | 150-TCM810MENB713TR-ND - Tape & Reel (TR) 150-TCM810MENB713CT-ND - Cut Tape (CT) 150-TCM810MENB713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM810MENB713 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TCM810MENB713 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.38V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 25 | 0,32280 € | 8,07 € |
| 100 | 0,29750 € | 29,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29747 € | 892,41 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

