Direct

MIC79110-4.2BML-TR | |
|---|---|
DigiKey Part Number | MIC79110-4.2BML-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC79110-4.2BML-TR |
Description | IC BATT CHG LI-ION 1CELL 10MLF |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 10-MLF® (3x3) |
Datasheet | Datasheet |
Category | Battery Pack Voltage 4.2V |
Manufacturer Microchip Technology | Voltage - Supply (Max) 16V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion | Package / Case 10-VFDFN Exposed Pad, 10-MLF® |
Number of Cells 1 | Supplier Device Package 10-MLF® (3x3) |
Fault Protection Over Current, Over Temperature, Reverse Current | Base Product Number |
Charge Current - Max 1.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC79110-4.2YML-TR | Microchip Technology | 6.340 | 576-2902-1-ND | 3,16000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,88474 € | 9.423,70 € |
| Unit Price without VAT: | 1,88474 € |
|---|---|
| Unit Price with VAT: | 2,24284 € |


