
MIC79110-4.2YML-TR | |
|---|---|
DigiKey Part Number | 576-2902-2-ND - Tape & Reel (TR) 576-2902-1-ND - Cut Tape (CT) 576-2902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC79110-4.2YML-TR |
Description | IC BATT CHG LI-ION 1CELL 10MLF |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 10-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MIC79110-4.2YML-TR Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Microchip Technology | Voltage - Supply (Max) 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion | Package / Case 10-VFDFN Exposed Pad, 10-MLF® |
Number of Cells 1 | Supplier Device Package 10-MLF® (3x3) |
Fault Protection Over Current, Over Temperature, Reverse Current | Base Product Number |
Charge Current - Max 1.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 25 | 2,61360 € | 65,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,37122 € | 11.856,10 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |







