MIC79050-4.2YS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,70460 €
Datasheet
Charger IC Lithium Ion SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC79050-4.2YS

DigiKey Part Number
576-2416-ND
Manufacturer
Manufacturer Product Number
MIC79050-4.2YS
Description
IC BATT CHG LI-ION 1CEL SOT223-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
MIC79050-4.2YS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Pack Voltage
4.2V
Manufacturer
Microchip Technology
Voltage - Supply (Max)
16V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Battery Chemistry
Lithium Ion
Package / Case
TO-261-4, TO-261AA
Number of Cells
1
Supplier Device Package
SOT-223-3
Current - Charging
Constant, Pulsed
Base Product Number
Fault Protection
Over Current, Over Temperature, Reverse Battery, Reverse Current
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC79050-4.2YS-TRMicrochip Technology0MIC79050-4.2YS-TR-ND2,70460 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1562,70462 €421,92 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,70462 €
Unit Price with VAT:3,21850 €