Parametric Equivalent

MIC79050-4.2YS-TR | |
|---|---|
DigiKey Part Number | MIC79050-4.2YS-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC79050-4.2YS-TR |
Description | IC BATT CHG LI-ION 1CEL SOT223-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC79050-4.2YS-TR Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Microchip Technology | Voltage - Supply (Max) 16V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion | Package / Case TO-261-4, TO-261AA |
Number of Cells 1 | Supplier Device Package SOT-223-3 |
Current - Charging Constant, Pulsed | Base Product Number |
Fault Protection Over Current, Over Temperature, Reverse Battery, Reverse Current |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC79050-4.2YS | Microchip Technology | 0 | 576-2416-ND | 2,70462 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,70460 € | 6.761,50 € |
| Unit Price without VAT: | 2,70460 € |
|---|---|
| Unit Price with VAT: | 3,21847 € |


