Direct
Similar
Similar
Similar

MIC7300BM5-TR | |
|---|---|
DigiKey Part Number | MIC7300BM5-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC7300BM5-TR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC7300BM5-TR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.5mA |
Series | Current - Output / Channel 115 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.2 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 0.5V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 370 kHz | Base Product Number |
Current - Input Bias 0.5 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC7300YM5-TR | Microchip Technology | 0 | 576-1319-1-ND | 0,36000 € | Direct |
| LMP7701MF/NOPB | Texas Instruments | 8.382 | LMP7701MF/NOPBCT-ND | 3,32000 € | Similar |
| LMP7701MFX/NOPB | Texas Instruments | 11.172 | 296-48150-1-ND | 2,42000 € | Similar |
| LMP7707MF/NOPB | Texas Instruments | 1.076 | LMP7707MF/NOPBCT-ND | 3,56000 € | Similar |
| TS951ILT | STMicroelectronics | 24.597 | 497-4079-1-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22971 € | 689,13 € |
| 6.000 | 0,21127 € | 1.267,62 € |
| 9.000 | 0,20190 € | 1.817,10 € |
| 15.000 | 0,19140 € | 2.871,00 € |
| 21.000 | 0,19123 € | 4.015,83 € |
| Unit Price without VAT: | 0,22971 € |
|---|---|
| Unit Price with VAT: | 0,27335 € |




