Similar
Similar
Similar

MIC707N | |
|---|---|
DigiKey Part Number | MIC707N-ND |
Manufacturer | |
Manufacturer Product Number | MIC707N |
Description | IC SUPERVISOR 1 CHANNEL 8DIP |
Customer Reference | |
Detailed Description | Supervisor Complementary 1 Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MIC707N Models |
Category | Output Complementary |
Manufacturer Microchip Technology | Reset Active High/Active Low |
Packaging Bulk | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Simple Reset/Power-On Reset | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Voltages Monitored 1 | Supplier Device Package 8-PDIP |
Voltage - Threshold 4.65V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM707ANZ | Analog Devices Inc. | 289 | ADM707ANZ-ND | 3,09000 € | Similar |
| DS1707EPA+ | Analog Devices Inc./Maxim Integrated | 103 | DS1707EPA+-ND | 9,80000 € | Similar |
| MAX707CPA+ | Analog Devices Inc./Maxim Integrated | 258 | MAX707CPA+-ND | 10,21000 € | Similar |
| MAX707EPA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX707EPA+-ND | 10,21000 € | Similar |



