



ADM707ANZ | |
|---|---|
DigiKey Part Number | ADM707ANZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM707ANZ |
Description | IC SUPERVISOR 1 CHANNEL 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADM707ANZ Models |
Category | Output Push-Pull, Push-Pull |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 160ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Simple Reset/Power-On Reset | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Voltages Monitored 1 | Supplier Device Package 8-PDIP |
Voltage - Threshold 4.65V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,31200 € | 23,12 € |
| 50 | 2,00720 € | 100,36 € |
| 100 | 1,91280 € | 191,28 € |
| 250 | 1,81316 € | 453,29 € |
| 500 | 1,75308 € | 876,54 € |
| 1.000 | 1,70362 € | 1.703,62 € |
| 2.500 | 1,65142 € | 4.128,55 € |
| 5.000 | 1,61996 € | 8.099,80 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |

