Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MIC706PM-TR | |
|---|---|
DigiKey Part Number | MIC706PM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC706PM-TR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC706PM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | - | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54035 € | 1.350,88 € |
| 5.000 | 0,51636 € | 2.581,80 € |
| Unit Price without VAT: | 0,54035 € |
|---|---|
| Unit Price with VAT: | 0,64302 € |




