Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MIC6315-26D2U TR | |
|---|---|
DigiKey Part Number | MIC6315-26D2UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC6315-26D2U TR |
Description | IC SUPERVISOR 1 CHANNEL SOT143 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | MIC6315-26D2U TR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 20ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143 |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC6315-26D2UY-TR | Microchip Technology | 5.341 | 576-2885-1-ND | 0,46000 € | Direct |
| ADM6315-26D1ARTZR7 | Analog Devices Inc. | 5.267 | 505-ADM6315-26D1ARTZR7CT-ND | 3,00000 € | Similar |
| ADM6315-26D3ARTZR7 | Analog Devices Inc. | 3.394 | ADM6315-26D3ARTZR7CT-ND | 3,00000 € | Similar |
| ADM6315-26D4ARTZR7 | Analog Devices Inc. | 3.000 | 505-ADM6315-26D4ARTZR7TR-ND | 1,59692 € | Similar |
| MAX6315US26D2+T | Analog Devices Inc./Maxim Integrated | 5.071 | MAX6315US26D2+TCT-ND | 4,18000 € | Similar |





