
STM6315RGW13F | |
|---|---|
DigiKey Part Number | 497-6123-2-ND - Tape & Reel (TR) 497-6123-1-ND - Cut Tape (CT) 497-6123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6315RGW13F |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | STM6315RGW13F Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 1.12s Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM6315-26D3ARTZR7 | Analog Devices Inc. | 3.394 | ADM6315-26D3ARTZR7CT-ND | 2,97000 € | Similar |
| MAX6315US26D1+T | Analog Devices Inc./Maxim Integrated | 9.545 | MAX6315US26D1+TCT-ND | 4,63000 € | Similar |
| MAX6315US26D2+T | Analog Devices Inc./Maxim Integrated | 5.071 | MAX6315US26D2+TCT-ND | 4,15000 € | Similar |
| MAX6315US26D3+T | Analog Devices Inc./Maxim Integrated | 8.394 | MAX6315US26D3+TCT-ND | 4,15000 € | Similar |
| MAX6444US26L+T | Analog Devices Inc./Maxim Integrated | 2.555 | MAX6444US26L+TCT-ND | 5,07000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73500 € | 7,35 € |
| 25 | 0,66480 € | 16,62 € |
| 100 | 0,58720 € | 58,72 € |
| 250 | 0,55028 € | 137,57 € |
| 500 | 0,52806 € | 264,03 € |
| 1.000 | 0,51702 € | 517,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48713 € | 1.461,39 € |
| 6.000 | 0,47606 € | 2.856,36 € |
| 9.000 | 0,47052 € | 4.234,68 € |
| 15.000 | 0,46438 € | 6.965,70 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |



