Direct

MIC59P60BWM-TR | |
|---|---|
DigiKey Part Number | MIC59P60BWM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC59P60BWM-TR |
Description | IC PWR DRIVER BIPOLAR 1:8 20SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 Bipolar 500mA 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC59P60BWM-TR Models |
Category | Voltage - Load 15V (Max) |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) | Features Status Flag |
Part Status Discontinued at DigiKey | Fault Protection Over Temperature, UVLO |
Switch Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Outputs 8 | Mounting Type Surface Mount |
Ratio - Input:Output 1:8 | Supplier Device Package 20-SOIC |
Output Configuration Low Side | Package / Case |
Output Type Bipolar | Base Product Number |
Interface Strobe, Serial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC59P60YWM-TR | Microchip Technology | 0 | MIC59P60YWM-TR-ND | 5,63486 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,45409 € | 2.454,09 € |
| Unit Price without VAT: | 2,45409 € |
|---|---|
| Unit Price with VAT: | 2,92037 € |


