
MIC59P60YWM-TR | |
|---|---|
DigiKey Part Number | MIC59P60YWM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC59P60YWM-TR |
Description | IC PWR DRIVER BIPOLAR 1:8 20SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 Bipolar 500mA 20-SOIC |
Datasheet | Datasheet |
Category | Voltage - Load 5V ~ 12V |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) | Features Status Flag |
Part Status Active | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Switch Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Outputs 8 | Mounting Type Surface Mount |
Ratio - Input:Output 1:8 | Supplier Device Package 20-SOIC |
Output Configuration Low Side | Package / Case |
Output Type Bipolar | Base Product Number |
Interface Strobe, Serial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,67995 € | 5.679,95 € |
| Unit Price without VAT: | 5,67995 € |
|---|---|
| Unit Price with VAT: | 6,75914 € |

