MIC59P50BV-TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 3,64955 €
Datasheet

Similar


Microchip Technology
In Stock: 487
Unit Price: 4,15000 €
Datasheet
Power Switch/Driver 1:1 Bipolar 500mA 28-PLCC (11.48x11.48)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC59P50BV-TR

DigiKey Part Number
MIC59P50BV-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC59P50BV-TR
Description
IC PWR DRIVER BIPOLAR 1:1 28PLCC
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Bipolar 500mA 28-PLCC (11.48x11.48)
Datasheet
 Datasheet
EDA/CAD Models
MIC59P50BV-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
15V (Max)
Mfr
Current - Output (Max)
500mA
Packaging
Tape & Reel (TR)
Features
Status Flag
Part Status
Obsolete
Fault Protection
Over Temperature, UVLO
Switch Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Outputs
8
Mounting Type
Surface Mount
Ratio - Input:Output
1:1
Supplier Device Package
28-PLCC (11.48x11.48)
Output Configuration
Low Side
Package / Case
Output Type
Bipolar
Base Product Number
Interface
Strobe, Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC59P50YV-TRMicrochip Technology0MIC59P50YV-TR-ND3,64955 €Direct
MIC5801YV-TRMicrochip Technology487MIC5801YV-CT-ND4,15000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes