Power Switch/Driver 1:1 Bipolar 500mA 28-PLCC (11.48x11.48)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC5801YV-TR

DigiKey Part Number
MIC5801YV-TR-ND - Tape & Reel (TR)
MIC5801YV-CT-ND - Cut Tape (CT)
MIC5801YV-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5801YV-TR
Description
IC PWR DRIVER BIPOLAR 1:1 28PLCC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Bipolar 500mA 28-PLCC (11.48x11.48)
Datasheet
 Datasheet
EDA/CAD Models
MIC5801YV-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Strobe, Parallel
Mfr
Voltage - Load
50V (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Max)
500mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Switch Type
Mounting Type
Surface Mount
Number of Outputs
8
Supplier Device Package
28-PLCC (11.48x11.48)
Ratio - Input:Output
1:1
Package / Case
Output Configuration
Low Side
Base Product Number
Output Type
Bipolar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 487
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,15000 €4,15 €
253,45240 €86,31 €
1003,13550 €313,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7503,13553 €2.351,65 €
Manufacturers Standard Package
Unit Price without VAT:4,15000 €
Unit Price with VAT:4,93850 €