Direct

MIC5801BWM-TR | |
|---|---|
DigiKey Part Number | MIC5801BWM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5801BWM-TR |
Description | IC PWR DRIVER BIPOLAR 1:1 24SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 500mA 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5801BWM-TR Models |
Category | Interface Strobe, Parallel |
Mfr | Voltage - Load 50V (Max) |
Packaging Tape & Reel (TR) | Current - Output (Max) 500mA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Switch Type | Mounting Type Surface Mount |
Number of Outputs 8 | Supplier Device Package 24-SOIC |
Ratio - Input:Output 1:1 | Package / Case |
Output Configuration Low Side | Base Product Number |
Output Type Bipolar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5801YWM-TR | Microchip Technology | 6.652 | MIC5801YWM-CT-ND | 3,79000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,67057 € | 1.670,57 € |
| Unit Price without VAT: | 1,67057 € |
|---|---|
| Unit Price with VAT: | 1,98798 € |


