
MIC5801YWM-TR | |
|---|---|
DigiKey Part Number | MIC5801YWM-TR-ND - Tape & Reel (TR) MIC5801YWM-CT-ND - Cut Tape (CT) MIC5801YWM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5801YWM-TR |
Description | IC PWR DRIVER BIPOLAR 1:1 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 500mA 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5801YWM-TR Models |
Category | Interface Strobe, Parallel |
Mfr | Voltage - Load 50V (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 500mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Switch Type | Mounting Type Surface Mount |
Number of Outputs 8 | Supplier Device Package 24-SOIC |
Ratio - Input:Output 1:1 | Package / Case |
Output Configuration Low Side | Base Product Number |
Output Type Bipolar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 25 | 3,16960 € | 79,24 € |
| 100 | 2,86990 € | 286,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,86995 € | 2.869,95 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |



