Direct
Similar



MIC5504-2.5YM5-T5 | |
|---|---|
DigiKey Part Number | MIC5504-2.5YM5-T5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5504-2.5YM5-T5 |
Description | IC REG LINEAR 2.5V 300MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5504-2.5YM5-T5 Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 65 µA |
Packaging Tape & Reel (TR) | PSRR 60dB (1kHz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.38V @ 300mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5504-2.5YM5-TR | Microchip Technology | 6.618 | 576-4880-1-ND | 0,14000 € | Direct |
| TPL730F25-5TR | 3PEAK | 0 | 5503-TPL730F25-5TRCT-ND | 0,08839 € | Similar |



