Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MIC5502-2.8YMT-TR | |
|---|---|
DigiKey Part Number | 576-4301-2-ND - Tape & Reel (TR) 576-4301-1-ND - Cut Tape (CT) 576-4301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5502-2.8YMT-TR |
Description | IC REG LINEAR 2.8V 300MA 4-TDFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-TDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5502-2.8YMT-TR Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 65 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 4-TDFN (1x1) |
Voltage Dropout (Max) 0.38V @ 300mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5502-2.8YMT-TZ | Microchip Technology | 0 | 576-4302-1-ND | 0,10000 € | Parametric Equivalent |
| MIC5504-2.8YMT-T5 | Microchip Technology | 0 | MIC5504-2.8YMT-T5-ND | 0,00000 € | Parametric Equivalent |
| MIC5504-2.8YMT-TR | Microchip Technology | 505 | 150-MIC5504-2.8YMT-TRCT-ND | 0,19000 € | Parametric Equivalent |
| MIC5504-2.8YMT-TZ | Microchip Technology | 0 | 576-4307-1-ND | 0,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09162 € | 458,10 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |


