


MIC5380-LLYFT-TR | |
|---|---|
DigiKey Part Number | 1611-MIC5380-LLYFT-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MIC5380-LLYFT-TR |
Description | IC REG LINEAR 2.7V/2.7V 6-TMLF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 6-TMLF® (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5380-LLYFT-TR Models |
Category | Current - Quiescent (Iq) 45 µA |
Mfr | Current - Supply (Max) 85 µA |
Packaging Cut Tape (CT) | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-UFQFN, 6-TMLF® |
Voltage - Output (Min/Fixed) 2.7V, 2.7V | Supplier Device Package 6-TMLF® (1x1) |
Voltage Dropout (Max) 0.31V @ 150mA, 0.31V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5380-LLYFT-TR | Microchip Technology | 4.575 | 1611-MIC5380-LLYFT-CT-ND | 0,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 25 | 0,12840 € | 3,21 € |
| 100 | 0,12420 € | 12,42 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

