Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 6-TMLF® (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 6-TMLF® (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5380-G4YFT-TR

DigiKey Part Number
576-3446-1-ND - Cut Tape (CT)
576-3446-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5380-G4YFT-TR
Description
IC REG LINEAR 1.2V/1.8V 6-TMLF
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 6-TMLF® (1x1)
Datasheet
 Datasheet
EDA/CAD Models
MIC5380-G4YFT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
45 µA
Mfr
Current - Supply (Max)
85 µA
Packaging
Cut Tape (CT)
Digi-Reel®
PSRR
60dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
2
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
6-UFQFN, 6-TMLF®
Voltage - Output (Min/Fixed)
1.2V, 1.8V
Supplier Device Package
6-TMLF® (1x1)
Voltage Dropout (Max)
0.31V @ 150mA, 0.31V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5380-G4YFT-TRMicrochip Technology3.5741611-MIC5380-G4YFT-CT-ND0,15000 €Parametric Equivalent
Manufacturer Quote Required
In-Stock: 3.574
Stock Options
Check for Additional Incoming Stock
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €