MIC5376-2.8YMT-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 4.595
Unit Price: 0,66000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 9.985
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,32703 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.635
Unit Price: 0,52000 €
Datasheet

Similar


onsemi
In Stock: 32.900
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 5.000
Unit Price: 0,40000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-TMLF® (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-TMLF® (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5376-2.8YMT-TR

DigiKey Part Number
576-3384-2-ND - Tape & Reel (TR)
576-3384-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MIC5376-2.8YMT-TR
Description
IC REG LINEAR 2.8V 150MA 4-TMLF
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-TMLF® (1x1)
Datasheet
 Datasheet
EDA/CAD Models
MIC5376-2.8YMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 150mA
Current - Output
Current - Quiescent (Iq)
45 µA
PSRR
60dB ~ 50dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad, 4-TMLF®
Supplier Device Package
4-TMLF® (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,30747 €1.537,35 €
10.0000,29045 €2.904,50 €
Manufacturers Standard Package
Unit Price without VAT:0,30747 €
Unit Price with VAT:0,36589 €