MIC5356-SGYMME is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,47119 €
Datasheet

Similar


Texas Instruments
In Stock: 3.046
Unit Price: 2,07000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 500mA 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 500mA 8-MSOP-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5356-SGYMME

DigiKey Part Number
576-3887-5-ND
Manufacturer
Manufacturer Product Number
MIC5356-SGYMME
Description
IC REG LIN 1.8V/3.3V 8-MSOP-EP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 500mA 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MIC5356-SGYMME Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
0.53 µA
Mfr
Current - Supply (Max)
200 µA
Packaging
Tube
PSRR
60dB (1kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
2
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Voltage - Output (Min/Fixed)
1.8V, 3.3V
Supplier Device Package
8-MSOP-EP
Voltage Dropout (Max)
0.8V @ 500mA, 0.8V @ 500mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5355-SGYMMEMicrochip Technology0576-3882-5-ND0,47119 €Parametric Equivalent
LP2966IMM-1833/NOPBTexas Instruments3.046LP2966IMM-1833/NOPBCT-ND2,07000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types