


MIC5355-SGYMME | |
|---|---|
DigiKey Part Number | 576-3882-5-ND |
Manufacturer | |
Manufacturer Product Number | MIC5355-SGYMME |
Description | IC REG LIN 1.8V/3.3V 8-MSOP-EP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 500mA 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5355-SGYMME Models |
Category | Current - Quiescent (Iq) 0.53 µA |
Mfr | Current - Supply (Max) 200 µA |
Packaging Tube | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V, 3.3V | Supplier Device Package 8-MSOP-EP |
Voltage Dropout (Max) 0.8V @ 500mA, 0.8V @ 500mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,47119 € | 329,83 € |
| Unit Price without VAT: | 0,47119 € |
|---|---|
| Unit Price with VAT: | 0,56072 € |

