


MIC5332-J4YMT-TR | |
|---|---|
DigiKey Part Number | 576-3158-2-ND - Tape & Reel (TR) 576-3158-1-ND - Cut Tape (CT) 576-3158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5332-J4YMT-TR |
Description | IC REG LINEAR 1.2V/2.5V 8-MLF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-MLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5332-J4YMT-TR Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 75 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 45dB (1kHz ~ 20kHz) |
Part Status Active | Control Features Enable, Power On Reset |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-VFDFN Exposed Pad, 8-MLF® |
Voltage - Output (Min/Fixed) 1.2V, 2.5V | Supplier Device Package 8-MLF® (2x2) |
Voltage Dropout (Max) 0.24V @ 300mA, 0.24V @ 300mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5332-J4YMT-TR | Microchip Technology | 2.197 | 576-3158-1-ND | 0,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,92928 € | 4.646,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 25 | 0,92960 € | 23,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 25 | 0,90080 € | 22,52 € |
| 100 | 0,83290 € | 83,29 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

