


MIC5331-PMYMT-TR | |
|---|---|
DigiKey Part Number | 576-3154-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5331-PMYMT-TR |
Description | IC REG LINEAR 2.8/3V 300MA 8-MLF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-MLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5331-PMYMT-TR Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 75 µA |
Packaging Tape & Reel (TR) | PSRR 65dB ~ 45dB (1kHz ~ 20kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-VFDFN Exposed Pad, 8-MLF® |
Voltage - Output (Min/Fixed) 2.8V, 3V | Supplier Device Package 8-MLF® (2x2) |
Voltage Dropout (Max) 0.24V @ 300mA, 0.24V @ 300mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5331-PMYMT-TR | Microchip Technology | 839 | 1611-MIC5331-PMYMT-CT-ND | 0,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,89714 € | 4.485,70 € |
| Unit Price without VAT: | 0,89714 € |
|---|---|
| Unit Price with VAT: | 1,06760 € |

