


MIC5323-3.3YMT-TR | |
|---|---|
DigiKey Part Number | 576-4228-2-ND - Tape & Reel (TR) 576-4228-1-ND - Cut Tape (CT) 576-4228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5323-3.3YMT-TR |
Description | IC REG LINEAR 3.3V 300MA 6-TMLF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-TMLF® (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5323-3.3YMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.17V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
PSRR | 80dB ~ 65dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-TMLF® (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 25 | 0,54400 € | 13,60 € |
| 100 | 0,48370 € | 48,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,48367 € | 2.418,35 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |



