Similar



MIC5323-2.8YMT-TR | |
|---|---|
DigiKey Part Number | 576-4389-2-ND - Tape & Reel (TR) 576-4389-1-ND - Cut Tape (CT) 576-4389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5323-2.8YMT-TR |
Description | IC REG LINEAR 2.8V 300MA 6-DFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5323-2.8YMT-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 65dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-TDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 6-DFN (2x2) |
Voltage Dropout (Max) 0.22V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV8570BMN280R2G | onsemi | 3.000 | NCV8570BMN280R2GOSCT-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 25 | 0,67600 € | 16,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,68060 € | 3.403,00 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |


