MIC5323-2.8YMT-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 3.000
Unit Price: 0,33000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5323-2.8YMT-TR

DigiKey Part Number
576-4389-2-ND - Tape & Reel (TR)
576-4389-1-ND - Cut Tape (CT)
576-4389-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5323-2.8YMT-TR
Description
IC REG LINEAR 2.8V 300MA 6-DFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MIC5323-2.8YMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
150 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB ~ 65dB (1kHz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
6-TDFN Exposed Pad
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
6-DFN (2x2)
Voltage Dropout (Max)
0.22V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCV8570BMN280R2Gonsemi3.000NCV8570BMN280R2GOSCT-ND0,33000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
250,67600 €16,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,68060 €3.403,00 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €