Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MIC5265-3.0YD5 | |
|---|---|
DigiKey Part Number | MIC5265-3.0YD5-ND |
Manufacturer | |
Manufacturer Product Number | MIC5265-3.0YD5 |
Description | IC REG LINEAR 3V 150MA TSOT-23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5265-3.0YD5 Models |
Category | Current - Quiescent (Iq) 2 µA |
Mfr | Current - Supply (Max) 150 µA |
Packaging Bulk | PSRR 64dB ~ 62dB (1kHz ~ 100Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.5V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5265-3.0YD5-TR | Microchip Technology | 2.275 | 576-1856-1-ND | 0,37000 € | Direct |
| RT9193-30GB | Richtek USA Inc. | 14.730 | 1028-RT9193-30GBCT-ND | 0,35000 € | Similar |
| TPS73030DBVR | Texas Instruments | 74.674 | 296-39481-1-ND | 0,70000 € | Similar |
| TPS73030DBVT | Texas Instruments | 7.379 | 296-TPS73030DBVTCT-ND | 0,54393 € | Similar |
| TPS73130DBVR | Texas Instruments | 4.437 | 296-37688-1-ND | 1,08000 € | Similar |




