



MIC5259-2.5YML-TR | |
|---|---|
DigiKey Part Number | 576-2831-2-ND - Tape & Reel (TR) 576-2831-1-ND - Cut Tape (CT) 576-2831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5259-2.5YML-TR |
Description | IC REG LINEAR 2.5V 300MA 6-DFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5259-2.5YML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 250 µA | |
PSRR | 65dB ~ 53dB (10Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad, 6-MLF® | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 25 | 0,86920 € | 21,73 € |
| 100 | 0,83910 € | 83,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,83909 € | 4.195,45 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

