MIC5259-2.1YML-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.498
Unit Price: 0,56800 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DFN (2x2)
6-MLF
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5259-2.1YML-TR

DigiKey Part Number
MIC5259-2.1YML-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5259-2.1YML-TR
Description
IC REG LINEAR 2.1V 300MA 6-DFN
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MIC5259-2.1YML-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 300mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
250 µA
PSRR
65dB ~ 53dB (10Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad, 6-MLF®
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,63685 €3.184,25 €
Manufacturers Standard Package
Unit Price without VAT:0,63685 €
Unit Price with VAT:0,75785 €