MIC5253-1.5BC5 TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 2.899
Unit Price: 0,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 15.364
Unit Price: 0,98000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5253-1.5BC5 TR

DigiKey Part Number
MIC5253-1.5BC5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5253-1.5BC5 TR
Description
IC REG LINEAR 1.5V 100MA SC-70-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5253-1.5BC5 TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 100mA
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
150 µA
PSRR
70dB ~ 65dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types