


TPS71715DCKR | |
|---|---|
DigiKey Part Number | 296-21504-2-ND - Tape & Reel (TR) 296-21504-1-ND - Cut Tape (CT) 296-21504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71715DCKR |
Description | IC REG LINEAR 1.5V 150MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71715DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 70dB ~ 45dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,70900 € | 7,09 € |
| 25 | 0,64080 € | 16,02 € |
| 100 | 0,56550 € | 56,55 € |
| 250 | 0,52968 € | 132,42 € |
| 500 | 0,50808 € | 254,04 € |
| 1.000 | 0,49640 € | 496,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46836 € | 1.405,08 € |
| 6.000 | 0,45761 € | 2.745,66 € |
| 9.000 | 0,45223 € | 4.070,07 € |
| 15.000 | 0,44627 € | 6.694,05 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |


