Parametric Equivalent



MIC5249-3.3YMM-TR | |
|---|---|
DigiKey Part Number | MIC5249-3.3YMM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5249-3.3YMM-TR |
Description | IC REG LINEAR 3.3V 300MA 8-MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5249-3.3YMM-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 200 µA |
Packaging Tape & Reel (TR) | PSRR 65dB (120Hz) |
Part Status Active | Control Features Enable, Reset |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-MSOP |
Voltage Dropout (Max) 0.6V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5249-3.3YMM | Microchip Technology | 297 | 576-2399-ND | 0,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,57589 € | 1.439,73 € |
| Unit Price without VAT: | 0,57589 € |
|---|---|
| Unit Price with VAT: | 0,68531 € |


