
MIC5249-2.6YMM | |
|---|---|
DigiKey Part Number | 2156-MIC5249-2.6YMM-ND |
Manufacturer | |
Manufacturer Product Number | MIC5249-2.6YMM |
Description | IC REG LINEAR 2.6V 300MA 8-MSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5249-2.6YMM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 65dB (120Hz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Bulk: | 18879 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 272 | 0,94665 € | 257,49 € |
| Unit Price without VAT: | 0,94665 € |
|---|---|
| Unit Price with VAT: | 1,12651 € |

