Parametric Equivalent



MIC5248-1.2YM5-TR | |
|---|---|
DigiKey Part Number | 576-2798-2-ND - Tape & Reel (TR) 576-2798-1-ND - Cut Tape (CT) 576-2798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5248-1.2YM5-TR |
Description | IC REG LINEAR 1.2V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5248-1.2YM5-TR Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | PSRR 60dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Power Good |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5248-1.2BM | Rochester Electronics, LLC | 3.626 | 2156-MIC5248-1.2BM-ND | 0,19704 € | Parametric Equivalent |



