Direct
Similar
Similar
Similar



MIC5247-1.8BD5-TR | |
|---|---|
DigiKey Part Number | MIC5247-1.8BD5-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5247-1.8BD5-TR |
Description | IC REG LIN 1.8V 150MA TSOT-23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5247-1.8BD5-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Tape & Reel (TR) | PSRR 50dB (1kHz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.15V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5247-1.8YD5-TR | Microchip Technology | 5.093 | 576-3007-1-ND | 0,58000 € | Direct |
| TC2014-1.8VCTTR | Microchip Technology | 1.085 | 150-TC2014-1.8VCTTRCT-ND | 0,44000 € | Similar |
| TC2015-1.8VCTTR | Microchip Technology | 0 | TC2015-1.8VCTTR-ND | 0,47118 € | Similar |
| TC2185-1.8VCTTR | Microchip Technology | 0 | TC2185-1.8VCTR-ND | 0,49736 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31171 € | 935,13 € |
| 6.000 | 0,28833 € | 1.729,98 € |
| 9.000 | 0,27646 € | 2.488,14 € |
| 15.000 | 0,27622 € | 4.143,30 € |
| Unit Price without VAT: | 0,31171 € |
|---|---|
| Unit Price with VAT: | 0,37093 € |



